DFRobot LattePanda (with Licence)

Subtotal (1 unit)*

£116.14

(exc. VAT)

£139.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 531 unit(s) shipping from 22 December 2025
  • Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.14

*price indicative

RS Stock No.:
124-4684
Mfr. Part No.:
DFR0418
Brand:
DFRobot
Find similar products by selecting one or more attributes.
Select all

Brand

DFRobot

Product Name

LattePanda (with Licence)

COO (Country of Origin):
CN

LattePanda 2GB/32GB SBC


This is the LattePanda 2G/32G version from DFRobot, with the Intel Atom X5-Z8300 processor. It is a Windows 10 Single-Board Computer (SBC) capable of functioning as a full PC, plus plenty of software and hardware projects.

How to use LattePanda as a PC:
Simply add your keeyboard, mouse and HDMI or DVI-D input monitor. Alternatively, you can install Virtual Network Computing (VNC) software on the LattePanda and drive it remotely from another PC on the network. RS 124-4684 comes pre-installed with full Windows 10 Home Edition too.

What else can it do?
The LattePanda can also function as an embedded controller able to take inputs from sensors and drive motors and relays. For this purpose, a second processor chip is included: an ATmega32U4 which can be programmed as if it were an Arduino Leonardo. Most of the board's inputs and outputs are driven by this Arduino processor.

Versions Available:


(124-4684) - LattePanda with full Windows 10 License
(126-3118) - LattePanda without license

What’s on board?


Processor: Intel Atom X5-Z8300
Frequency: 1.8GHz
Operating System: Windows 10 Home Edition (124-4684)
Memory: 2GB DDR3L RAM & 32GB eMMC Flash
SD Card: micro SD card slot
GPU: Intel HD Graphics, 12 EUs @200-500Mhz, single-channel memory
USB: 1 x USB 3.0, 2 x USB 2.0
Power: microUSB connector
WiFi: 802.11n 2.4G
Bluetooth: Bluetooth 4.0
Co-processor: Arduino Leonardo ATmega32u4
Video: HDMI and MIPI-DSI
Ethernet: 100Mbps LAN connector
GPIO: 6 (Intel Processor), 20 (ATmega Processor)
Other Connectors: Gravity Interface Connectors x 6, Onboard touch panel
Voltage: 5V@2A
Dimensions: 88 x 70mm / 3.46 x 2.76"

How about some accessories?


126-3116 FIT0477 Colour 7in WSVGA LCD Display Panel

126-3115 FIT0506 Heatsink Kit

126-3113 FIT0504 Cooling Fan Kit

126-3114 KIT0112 Gravity Starter Sensor Module Kit

Note

When heavily loaded running a complex game program on all four cores, the LattePanda may overheat to the point where it has to protect itself by 'throttling back' the processor clock. This becomes obvious when fast moving graphics become slow and jerky. If this happens, then an additional heatsink kit or a fan is available (See above). These can be mounted on the perforated metal shield on the underside of the board. The fan is plugged into the CN2 header.

Supplied with

WiFi antenna


DFRobot

Related links